
RK73H1HTTC4302F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC4302FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC4302FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC4302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC4302F |
Description | RES 43K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC4302F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.04840 | ₱51.21 |
| 50 | ₱1.67940 | ₱83.97 |
| 100 | ₱1.40540 | ₱140.54 |
| 250 | ₱1.12432 | ₱281.08 |
| 500 | ₱0.96590 | ₱482.95 |
| 1,000 | ₱0.84025 | ₱840.25 |
| 5,000 | ₱0.64076 | ₱3,203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.45222 | ₱4,522.20 |
| 20,000 | ₱0.44725 | ₱8,945.00 |
| 30,000 | ₱0.44468 | ₱13,340.40 |
| 50,000 | ₱0.44173 | ₱22,086.50 |
| 70,000 | ₱0.43997 | ₱30,797.90 |
| 100,000 | ₱0.43824 | ₱43,824.00 |

