4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC4701F

DigiKey Part Number
2019-RK73H1HTTC4701FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC4701FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC4701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC4701F
Description
RES 4.7K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-074K7LYAGEO77,999YAG3426CT-ND₱5.96000Direct
In-Stock: 224,157
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.16760₱54.19
50₱1.78660₱89.33
100₱1.48880₱148.88
250₱1.19340₱298.35
500₱1.02426₱512.13
1,000₱0.89087₱890.87
5,000₱0.67923₱3,396.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.61795₱6,179.50
20,000₱0.56930₱11,386.00
30,000₱0.54560₱16,368.00
50,000₱0.51995₱25,997.50
70,000₱0.50527₱35,368.90
100,000₱0.49140₱49,140.00
Manufacturers Standard Package