
RK73H1HTTCM1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1002FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1002FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1002F |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱1.78660 | ₱89.33 |
| 100 | ₱1.48880 | ₱148.88 |
| 250 | ₱1.19340 | ₱298.35 |
| 500 | ₱1.02426 | ₱512.13 |
| 1,000 | ₱0.89087 | ₱890.87 |
| 5,000 | ₱0.67923 | ₱3,396.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.58812 | ₱8,821.80 |
| 30,000 | ₱0.54560 | ₱16,368.00 |
| 45,000 | ₱0.52490 | ₱23,620.50 |
| 75,000 | ₱0.50247 | ₱37,685.25 |
| 105,000 | ₱0.48963 | ₱51,411.15 |
| 150,000 | ₱0.47748 | ₱71,622.00 |

