
RK73H1JRTTD1472F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1472FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1472FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1472FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1472F |
Description | RES 14.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1472F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.69200 | ₱36.92 |
| 25 | ₱2.83440 | ₱70.86 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱1.99490 | ₱199.49 |
| 250 | ₱1.61976 | ₱404.94 |
| 500 | ₱1.40658 | ₱703.29 |
| 1,000 | ₱1.23864 | ₱1,238.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.97067 | ₱4,853.35 |
| 10,000 | ₱0.89283 | ₱8,928.30 |
| 15,000 | ₱0.85498 | ₱12,824.70 |
| 25,000 | ₱0.81395 | ₱20,348.75 |
| 35,000 | ₱0.79050 | ₱27,667.50 |
| 50,000 | ₱0.76831 | ₱38,415.50 |

