.jpg?hidebanner=true)
RK73H1JRTTD3001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD3001FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD3001FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD3001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD3001F |
Description | RES 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.69160 | ₱67.29 |
| 50 | ₱2.22720 | ₱111.36 |
| 100 | ₱1.88180 | ₱188.18 |
| 250 | ₱1.52924 | ₱382.31 |
| 500 | ₱1.32678 | ₱663.39 |
| 1,000 | ₱1.16837 | ₱1,168.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.97067 | ₱4,853.35 |
| 10,000 | ₱0.89283 | ₱8,928.30 |
| 15,000 | ₱0.85498 | ₱12,824.70 |
| 25,000 | ₱0.81395 | ₱20,348.75 |
| 35,000 | ₱0.79050 | ₱27,667.50 |
| 50,000 | ₱0.76831 | ₱38,415.50 |

