115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1153F

DigiKey Part Number
2019-RK73H1JTTD1153FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1153FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1153FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1153F
Description
RES 115K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1153F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07115KLYAGEO25,05813-AC0603FR-07115KLCT-ND₱5.96000Direct
CRCW0603115KFKEAVishay Dale9,915541-115KHCT-ND₱5.96000Similar
In-Stock: 16,390
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
25₱1.19120₱29.78
50₱0.96480₱48.24
100₱0.78010₱78.01
250₱0.60504₱151.26
500₱0.50618₱253.09
1,000₱0.42936₱429.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.30692₱1,534.60
10,000₱0.27167₱2,716.70
15,000₱0.25456₱3,818.40
25,000₱0.23610₱5,902.50
35,000₱0.22554₱7,893.90
50,000₱0.21557₱10,778.50
Manufacturers Standard Package