22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD2212F

DigiKey Part Number
2019-RK73H1JTTD2212FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD2212FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD2212FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD2212F
Description
RES 22.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD2212F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,680
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
25₱1.19120₱29.78
50₱0.96480₱48.24
100₱0.78010₱78.01
250₱0.60504₱151.26
500₱0.50618₱253.09
1,000₱0.42936₱429.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.30692₱1,534.60
10,000₱0.27167₱2,716.70
15,000₱0.25456₱3,818.40
25,000₱0.23610₱5,902.50
35,000₱0.22554₱7,893.90
50,000₱0.21557₱10,778.50
Manufacturers Standard Package