
RK73H1JTTD2613F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2613FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2613FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2613FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2613F |
Description | RES 261K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2613F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07261KL | YAGEO | 8,035 | 13-AC0603FR-07261KLCT-ND | ₱5.96000 | Direct |
| RC0603FR-07261KL | YAGEO | 77,522 | 311-261KHRCT-ND | ₱5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.19120 | ₱29.78 |
| 50 | ₱0.96480 | ₱48.24 |
| 100 | ₱0.78010 | ₱78.01 |
| 250 | ₱0.60504 | ₱151.26 |
| 500 | ₱0.50618 | ₱253.09 |
| 1,000 | ₱0.42936 | ₱429.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30692 | ₱1,534.60 |
| 10,000 | ₱0.27167 | ₱2,716.70 |
| 15,000 | ₱0.25456 | ₱3,818.40 |
| 25,000 | ₱0.23610 | ₱5,902.50 |
| 35,000 | ₱0.22554 | ₱7,893.90 |
| 50,000 | ₱0.21557 | ₱10,778.50 |

