43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD4302F

DigiKey Part Number
2019-RK73H1JTTD4302FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD4302FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD4302FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD4302F
Description
RES 43K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD4302F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,284
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
25₱1.11960₱27.99
50₱0.90520₱45.26
100₱0.73840₱73.84
250₱0.57168₱142.92
500₱0.47760₱238.80
1,000₱0.40494₱404.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.20140₱1,007.00
10,000₱0.19687₱1,968.70
15,000₱0.19532₱2,929.80
25,000₱0.19359₱4,839.75
35,000₱0.19252₱6,738.20
50,000₱0.19148₱9,574.00
Manufacturers Standard Package