
RK73H1JTTD9101F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD9101FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD9101FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD9101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD9101F |
Description | RES 9.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD9101F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱1.65800 | ₱16.58 |
| 25 | ₱1.22800 | ₱30.70 |
| 50 | ₱0.99460 | ₱49.73 |
| 100 | ₱0.80420 | ₱80.42 |
| 250 | ₱0.62372 | ₱155.93 |
| 500 | ₱0.52182 | ₱260.91 |
| 1,000 | ₱0.44262 | ₱442.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.31640 | ₱1,582.00 |
| 10,000 | ₱0.28006 | ₱2,800.60 |
| 15,000 | ₱0.26242 | ₱3,936.30 |
| 25,000 | ₱0.24340 | ₱6,085.00 |
| 35,000 | ₱0.23251 | ₱8,137.85 |
| 50,000 | ₱0.22223 | ₱11,111.50 |

