
RK73H1JTTDD1913F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1913FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1913FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1913FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1913F |
Description | RES 191K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.19120 | ₱29.78 |
| 50 | ₱0.96480 | ₱48.24 |
| 100 | ₱0.78010 | ₱78.01 |
| 250 | ₱0.60504 | ₱151.26 |
| 500 | ₱0.50618 | ₱253.09 |
| 1,000 | ₱0.42936 | ₱429.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30692 | ₱1,534.60 |
| 10,000 | ₱0.27167 | ₱2,716.70 |
| 15,000 | ₱0.25456 | ₱3,818.40 |
| 25,000 | ₱0.23610 | ₱5,902.50 |
| 35,000 | ₱0.22554 | ₱7,893.90 |
| 50,000 | ₱0.21557 | ₱10,778.50 |

