
RK73H2ATTD4324F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4324FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4324FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4324FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4324F |
Description | RES 4.32M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.32 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4324F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.15520 | ₱57.76 |
| 100 | ₱0.94680 | ₱94.68 |
| 250 | ₱0.74080 | ₱185.20 |
| 500 | ₱0.62646 | ₱313.23 |
| 1,000 | ₱0.53595 | ₱535.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.39327 | ₱1,966.35 |
| 10,000 | ₱0.32491 | ₱3,249.10 |
| 15,000 | ₱0.32264 | ₱4,839.60 |
| 25,000 | ₱0.25690 | ₱6,422.50 |
| 35,000 | ₱0.25557 | ₱8,944.95 |
| 50,000 | ₱0.25427 | ₱12,713.50 |
| 60,000 | ₱0.25364 | ₱15,218.40 |
| 120,000 | ₱0.25147 | ₱30,176.40 |
| 125,000 | ₱0.25135 | ₱31,418.75 |

