100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD1003F

DigiKey Part Number
2019-RK73H2ATTDD1003FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD1003FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD1003F
Description
RES 100K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,673
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
25₱1.50080₱37.52
50₱1.21480₱60.74
100₱1.00040₱100.04
250₱0.78608₱196.52
500₱0.66458₱332.29
1,000₱0.56870₱568.70
5,000₱0.41685₱2,084.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.37314₱3,731.40
20,000₱0.33842₱6,768.40
30,000₱0.32153₱9,645.90
50,000₱0.30326₱15,163.00
70,000₱0.29282₱20,497.40
100,000₱0.28294₱28,294.00
Manufacturers Standard Package