
RK73H2ATTD4324F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4324FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4324FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4324FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4324F |
Description | RES 4.32M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.32 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4324F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.21480 | ₱60.74 |
| 100 | ₱1.00040 | ₱100.04 |
| 250 | ₱0.78608 | ₱196.52 |
| 500 | ₱0.66458 | ₱332.29 |
| 1,000 | ₱0.56870 | ₱568.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.41685 | ₱2,084.25 |
| 10,000 | ₱0.37314 | ₱3,731.40 |
| 15,000 | ₱0.35186 | ₱5,277.90 |
| 25,000 | ₱0.32884 | ₱8,221.00 |
| 35,000 | ₱0.31570 | ₱11,049.50 |
| 50,000 | ₱0.30326 | ₱15,163.00 |

