
RK73H2BTTD1R47F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R47FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R47FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R47FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R47F |
Description | RES 1.47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R47F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.02480 | ₱50.62 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.38160 | ₱138.16 |
| 250 | ₱1.10524 | ₱276.31 |
| 500 | ₱0.94566 | ₱472.83 |
| 1,000 | ₱0.82000 | ₱820.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.62099 | ₱3,104.95 |
| 10,000 | ₱0.56334 | ₱5,633.40 |
| 15,000 | ₱0.53531 | ₱8,029.65 |
| 25,000 | ₱0.50494 | ₱12,623.50 |
| 35,000 | ₱0.48758 | ₱17,065.30 |
| 50,000 | ₱0.47117 | ₱23,558.50 |

