
RK73H2BTTD9102F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD9102FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD9102FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD9102FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD9102F |
Description | RES 91K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD9102F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.85800 | ₱46.45 |
| 50 | ₱1.51260 | ₱75.63 |
| 100 | ₱1.25060 | ₱125.06 |
| 250 | ₱0.99568 | ₱248.92 |
| 500 | ₱0.84918 | ₱424.59 |
| 1,000 | ₱0.73306 | ₱733.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.54988 | ₱2,749.40 |
| 10,000 | ₱0.49677 | ₱4,967.70 |
| 15,000 | ₱0.47100 | ₱7,065.00 |
| 25,000 | ₱0.44308 | ₱11,077.00 |
| 35,000 | ₱0.42711 | ₱14,948.85 |
| 50,000 | ₱0.41201 | ₱20,600.50 |

