
RK73H2BTTE1500F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE1500FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1500FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1500F |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱1.92960 | ₱48.24 |
| 50 | ₱1.58400 | ₱79.20 |
| 100 | ₱1.32200 | ₱132.20 |
| 250 | ₱1.05048 | ₱262.62 |
| 500 | ₱0.89802 | ₱449.01 |
| 1,000 | ₱0.77713 | ₱777.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.60637 | ₱2,425.48 |
| 8,000 | ₱0.54667 | ₱4,373.36 |
| 12,000 | ₱0.51764 | ₱6,211.68 |
| 20,000 | ₱0.48626 | ₱9,725.20 |
| 28,000 | ₱0.46830 | ₱13,112.40 |
| 40,000 | ₱0.45133 | ₱18,053.20 |

