
RK73H2ERTTD63R4F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ERTTD63R4FTR-ND - Tape & Reel (TR) 2019-RK73H2ERTTD63R4FCT-ND - Cut Tape (CT) 2019-RK73H2ERTTD63R4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ERTTD63R4F |
Description | RES 63.4 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ERTTD63R4F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱11.73100 | ₱117.31 |
| 25 | ₱9.57560 | ₱239.39 |
| 50 | ₱8.34900 | ₱417.45 |
| 100 | ₱7.37820 | ₱737.82 |
| 250 | ₱6.40044 | ₱1,600.11 |
| 500 | ₱5.83470 | ₱2,917.35 |
| 1,000 | ₱5.38630 | ₱5,386.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.66693 | ₱23,334.65 |
| 10,000 | ₱4.45714 | ₱44,571.40 |
| 15,000 | ₱4.35489 | ₱65,323.35 |
| 25,000 | ₱4.24401 | ₱106,100.25 |
| 35,000 | ₱4.18051 | ₱146,317.85 |
| 50,000 | ₱4.12043 | ₱206,021.50 |

