
RK73H2ETTD2701F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2701FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2701FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2701F |
Description | RES 2.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2701F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.77600 | ₱57.76 |
| 25 | ₱4.57360 | ₱114.34 |
| 50 | ₱3.89460 | ₱194.73 |
| 100 | ₱3.35270 | ₱335.27 |
| 250 | ₱2.80600 | ₱701.50 |
| 500 | ₱2.49276 | ₱1,246.38 |
| 1,000 | ₱2.24444 | ₱2,244.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.95824 | ₱9,791.20 |
| 10,000 | ₱1.77191 | ₱17,719.10 |
| 15,000 | ₱1.73195 | ₱25,979.25 |
| 25,000 | ₱1.69101 | ₱42,275.25 |
| 35,000 | ₱1.67441 | ₱58,604.35 |
| 50,000 | ₱1.63941 | ₱81,970.50 |

