
RK73H2HTTE3921F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3921FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3921FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3921FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3921F |
Description | RES 3.92K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3921F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.45600 | ₱84.56 |
| 25 | ₱6.78880 | ₱169.72 |
| 50 | ₱5.84780 | ₱292.39 |
| 100 | ₱5.10340 | ₱510.34 |
| 250 | ₱4.34716 | ₱1,086.79 |
| 500 | ₱3.91362 | ₱1,956.81 |
| 1,000 | ₱3.56943 | ₱3,569.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.07859 | ₱12,314.36 |
| 8,000 | ₱2.90574 | ₱23,245.92 |
| 12,000 | ₱2.82153 | ₱33,858.36 |
| 20,000 | ₱2.73025 | ₱54,605.00 |
| 28,000 | ₱2.67798 | ₱74,983.44 |
| 40,000 | ₱2.62852 | ₱105,140.80 |

