3.74 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD3744F

DigiKey Part Number
2019-RK73H2ETTD3744FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD3744FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD3744FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD3744F
Description
RES 3.74M OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.74 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD3744F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.77600₱57.76
25₱4.57360₱114.34
50₱3.89460₱194.73
100₱3.35270₱335.27
250₱2.80600₱701.50
500₱2.49276₱1,246.38
1,000₱2.24444₱2,244.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.84736₱9,236.80
Manufacturers Standard Package