Direct

RK73H2HTTE78R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE78R7FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE78R7FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE78R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE78R7F |
Description | RES 78.7 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE78R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱6.40760 | ₱160.19 |
| 50 | ₱5.51440 | ₱275.72 |
| 100 | ₱4.81160 | ₱481.16 |
| 250 | ₱4.10180 | ₱1,025.45 |
| 500 | ₱3.69210 | ₱1,846.05 |
| 1,000 | ₱3.12161 | ₱3,121.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.86465 | ₱11,458.60 |
| 8,000 | ₱2.71407 | ₱21,712.56 |
| 12,000 | ₱2.63896 | ₱31,667.52 |
| 20,000 | ₱2.57572 | ₱51,514.40 |
| 28,000 | ₱2.52639 | ₱70,738.92 |
| 40,000 | ₱2.47975 | ₱99,190.00 |
| 48,000 | ₱2.45794 | ₱117,981.12 |
| 96,000 | ₱2.38597 | ₱229,053.12 |
| 100,000 | ₱2.38222 | ₱238,222.00 |


