RK73H2HTTE78R7F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱2.53743
Datasheet
78.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE78R7F

DigiKey Part Number
2019-RK73H2HTTE78R7FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE78R7FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE78R7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE78R7F
Description
RES 78.7 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE78R7F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱7.98000₱79.80
25₱6.40760₱160.19
50₱5.51440₱275.72
100₱4.81160₱481.16
250₱4.10180₱1,025.45
500₱3.69210₱1,846.05
1,000₱3.12161₱3,121.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.86465₱11,458.60
8,000₱2.71407₱21,712.56
12,000₱2.63896₱31,667.52
20,000₱2.57572₱51,514.40
28,000₱2.52639₱70,738.92
40,000₱2.47975₱99,190.00
48,000₱2.45794₱117,981.12
96,000₱2.38597₱229,053.12
100,000₱2.38222₱238,222.00
Manufacturers Standard Package