
RK73H2ATTD2R80F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2R80FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2R80FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2R80F |
Description | RES 2.8 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2R80F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.54840 | ₱38.71 |
| 50 | ₱1.26240 | ₱63.12 |
| 100 | ₱1.04210 | ₱104.21 |
| 250 | ₱0.82180 | ₱205.45 |
| 500 | ₱0.69554 | ₱347.77 |
| 1,000 | ₱0.59788 | ₱597.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.39374 | ₱1,968.70 |
| 10,000 | ₱0.26101 | ₱2,610.10 |
| 15,000 | ₱0.25908 | ₱3,886.20 |
| 25,000 | ₱0.25690 | ₱6,422.50 |
| 35,000 | ₱0.25557 | ₱8,944.95 |
| 50,000 | ₱0.25427 | ₱12,713.50 |
| 60,000 | ₱0.25364 | ₱15,218.40 |
| 120,000 | ₱0.25147 | ₱30,176.40 |
| 125,000 | ₱0.25135 | ₱31,418.75 |

