
RN73H1ETTP1433B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1433B50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1433B50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1433B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1433B50 |
Description | RES 143K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1433B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.65900 | ₱106.59 |
| 25 | ₱9.90920 | ₱247.73 |
| 50 | ₱9.36120 | ₱468.06 |
| 100 | ₱8.84320 | ₱884.32 |
| 250 | ₱8.22028 | ₱2,055.07 |
| 500 | ₱7.79390 | ₱3,896.95 |
| 1,000 | ₱7.40564 | ₱7,405.64 |
| 5,000 | ₱6.78048 | ₱33,902.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.32053 | ₱43,205.30 |
| 20,000 | ₱4.15465 | ₱83,093.00 |
| 30,000 | ₱4.06705 | ₱122,011.50 |
| 50,000 | ₱3.96586 | ₱198,293.00 |
| 70,000 | ₱3.90448 | ₱273,313.60 |
| 100,000 | ₱3.84369 | ₱384,369.00 |

