
RN73H1ETTP1803B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1803B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1803B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1803B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1803B25 |
Description | RES 180K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1803B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.50300 | ₱75.03 |
| 25 | ₱6.95560 | ₱173.89 |
| 50 | ₱6.56240 | ₱328.12 |
| 100 | ₱6.20510 | ₱620.51 |
| 250 | ₱5.76204 | ₱1,440.51 |
| 500 | ₱5.45836 | ₱2,729.18 |
| 1,000 | ₱5.18145 | ₱5,181.45 |
| 5,000 | ₱4.64669 | ₱23,233.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.67128 | ₱46,712.80 |
| 20,000 | ₱4.49332 | ₱89,866.40 |
| 30,000 | ₱4.39932 | ₱131,979.60 |
| 50,000 | ₱4.30806 | ₱215,403.00 |
| 70,000 | ₱4.15987 | ₱291,190.90 |

