
RN73H1ETTP2343D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2343D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2343D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2343D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2343D25 |
Description | RES 234K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 234 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2343D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱7.20600 | ₱72.06 |
| 25 | ₱6.69360 | ₱167.34 |
| 50 | ₱6.32420 | ₱316.21 |
| 100 | ₱5.97880 | ₱597.88 |
| 250 | ₱5.55008 | ₱1,387.52 |
| 500 | ₱5.25588 | ₱2,627.94 |
| 1,000 | ₱4.98910 | ₱4,989.10 |
| 5,000 | ₱4.46732 | ₱22,336.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.49603 | ₱44,960.30 |
| 20,000 | ₱4.32410 | ₱86,482.00 |
| 30,000 | ₱4.23331 | ₱126,999.30 |
| 50,000 | ₱4.12843 | ₱206,421.50 |
| 70,000 | ₱4.06485 | ₱284,539.50 |
| 100,000 | ₱4.00188 | ₱400,188.00 |

