
RN73H1ETTP3701F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3701F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3701F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3701F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3701F50 |
Description | RES 3.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3701F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.56300 | ₱75.63 |
| 25 | ₱7.02680 | ₱175.67 |
| 50 | ₱6.64580 | ₱332.29 |
| 100 | ₱6.27660 | ₱627.66 |
| 250 | ₱5.82636 | ₱1,456.59 |
| 500 | ₱5.51910 | ₱2,759.55 |
| 1,000 | ₱5.23861 | ₱5,238.61 |
| 5,000 | ₱4.69063 | ₱23,453.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.49603 | ₱44,960.30 |
| 20,000 | ₱4.32410 | ₱86,482.00 |
| 30,000 | ₱4.23331 | ₱126,999.30 |
| 50,000 | ₱4.12843 | ₱206,421.50 |
| 70,000 | ₱4.06485 | ₱284,539.50 |
| 100,000 | ₱4.00188 | ₱400,188.00 |

