
RN73H1JTTD5303B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD5303B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD5303B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD5303B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD5303B25 |
Description | RES 530K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 530 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD5303B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.78800 | ₱119.70 |
| 50 | ₱4.52580 | ₱226.29 |
| 100 | ₱4.26970 | ₱426.97 |
| 250 | ₱3.96128 | ₱990.32 |
| 500 | ₱3.74926 | ₱1,874.63 |
| 1,000 | ₱3.55573 | ₱3,555.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.17413 | ₱15,870.65 |
| 10,000 | ₱3.03794 | ₱30,379.40 |
| 15,000 | ₱2.96555 | ₱44,483.25 |
| 25,000 | ₱2.88160 | ₱72,040.00 |
| 35,000 | ₱2.83046 | ₱99,066.10 |
| 50,000 | ₱2.77970 | ₱138,985.00 |

