RN73H2ATTD6200B10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: ₱13.63552
Datasheet

Upgrade


Susumu
In Stock: 664
Unit Price: ₱36.92000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱20.05763
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱48.62138
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱64.01804
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.96625
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.48854
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱36.29048
Datasheet
620 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD6200B10

DigiKey Part Number
2019-RN73H2ATTD6200B10TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD6200B10CT-ND - Cut Tape (CT)
2019-RN73H2ATTD6200B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD6200B10
Description
RES 620 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD6200B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱24.84069₱124,203.45
Manufacturers Standard Package