
LEDRA70AD5-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDRA70AD5-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDRA70AD5-XQ |
Description | VISION LIGHT - 70 MM AREA - IP68 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Backlight Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backlight | |
Color | Red | |
Length | 4.016" (102.00mm) | |
Width | 3.583" (91.00mm) | |
Height | 1.110" (28.20mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 2.756" (70.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61,694.40000 | ₱61,694.40 |










