
RN73R1JTTD1003F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1003F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1003F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1003F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1003F50 |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1003F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.06200 | ₱50.62 |
| 25 | ₱4.71640 | ₱117.91 |
| 50 | ₱4.45440 | ₱222.72 |
| 100 | ₱4.21020 | ₱421.02 |
| 250 | ₱3.90408 | ₱976.02 |
| 500 | ₱3.69568 | ₱1,847.84 |
| 1,000 | ₱3.50392 | ₱3,503.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.12769 | ₱15,638.45 |
| 10,000 | ₱2.99334 | ₱29,933.40 |
| 15,000 | ₱2.92192 | ₱43,828.80 |
| 25,000 | ₱2.83908 | ₱70,977.00 |
| 35,000 | ₱2.78862 | ₱97,601.70 |
| 50,000 | ₱2.73851 | ₱136,925.50 |

