37.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD3792B25

DigiKey Part Number
2019-RN73R1JTTD3792B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD3792B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD3792B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD3792B25
Description
RES 37.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD3792B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,264
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.43100₱64.31
25₱5.95520₱148.88
50₱5.62160₱281.08
100₱5.30590₱530.59
250₱4.92836₱1,232.09
500₱4.66634₱2,333.17
1,000₱4.42754₱4,427.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.56887₱12,844.35
10,000₱2.45656₱24,565.60
15,000₱2.39681₱35,952.15
25,000₱2.32740₱58,185.00
35,000₱2.28509₱79,978.15
50,000₱2.24306₱112,153.00
60,000₱2.22265₱133,359.00
120,000₱2.15129₱258,154.80
125,000₱2.14739₱268,423.75
Manufacturers Standard Package