
RN73R1JTTD4480B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4480B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4480B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4480B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4480B25 |
Description | RES 448 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 448 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4480B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.43100 | ₱64.31 |
| 25 | ₱5.95520 | ₱148.88 |
| 50 | ₱5.62160 | ₱281.08 |
| 100 | ₱5.30590 | ₱530.59 |
| 250 | ₱4.92836 | ₱1,232.09 |
| 500 | ₱4.66634 | ₱2,333.17 |
| 1,000 | ₱4.42754 | ₱4,427.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.56887 | ₱12,844.35 |
| 10,000 | ₱2.45656 | ₱24,565.60 |
| 15,000 | ₱2.39681 | ₱35,952.15 |
| 25,000 | ₱2.32740 | ₱58,185.00 |
| 35,000 | ₱2.28509 | ₱79,978.15 |
| 50,000 | ₱2.24306 | ₱112,153.00 |
| 60,000 | ₱2.22265 | ₱133,359.00 |
| 120,000 | ₱2.15129 | ₱258,154.80 |
| 125,000 | ₱2.14739 | ₱268,423.75 |

