
RN73R1JTTD6422B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD6422B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6422B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6422B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6422B25 |
Description | RES 64.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6422B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.10900 | ₱41.09 |
| 25 | ₱3.81120 | ₱95.28 |
| 50 | ₱3.59680 | ₱179.84 |
| 100 | ₱3.40030 | ₱340.03 |
| 250 | ₱3.15376 | ₱788.44 |
| 500 | ₱2.98464 | ₱1,492.32 |
| 1,000 | ₱2.82863 | ₱2,828.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.52087 | ₱12,604.35 |
| 10,000 | ₱2.41064 | ₱24,106.40 |
| 15,000 | ₱2.35199 | ₱35,279.85 |
| 25,000 | ₱2.28389 | ₱57,097.25 |
| 35,000 | ₱2.24238 | ₱78,483.30 |
| 50,000 | ₱2.20113 | ₱110,056.50 |

