
RN73R1JTTD7410D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD7410D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD7410D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD7410D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD7410D25 |
Description | RES 741 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 741 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD7410D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.87100 | ₱38.71 |
| 25 | ₱3.59680 | ₱89.92 |
| 50 | ₱3.40620 | ₱170.31 |
| 100 | ₱3.20970 | ₱320.97 |
| 250 | ₱2.97988 | ₱744.97 |
| 500 | ₱2.81910 | ₱1,409.55 |
| 1,000 | ₱2.67141 | ₱2,671.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.37986 | ₱11,899.30 |
| 10,000 | ₱2.27535 | ₱22,753.50 |
| 15,000 | ₱2.21971 | ₱33,295.65 |
| 25,000 | ₱2.15504 | ₱53,876.00 |
| 35,000 | ₱2.11566 | ₱74,048.10 |
| 50,000 | ₱2.07650 | ₱103,825.00 |

