10.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1012B25

DigiKey Part Number
2019-RN73R2ATTD1012B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1012B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1012B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1012B25
Description
RES 10.1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1012B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,267
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱6.96700₱69.67
25₱6.43160₱160.79
50₱6.08600₱304.30
100₱5.74660₱574.66
250₱5.33568₱1,333.92
500₱5.05342₱2,526.71
1,000₱4.79675₱4,796.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.37625₱16,881.25
10,000₱3.23196₱32,319.60
15,000₱3.15528₱47,329.20
25,000₱3.06632₱76,658.00
35,000₱3.01216₱105,425.60
50,000₱2.95840₱147,920.00
60,000₱2.93229₱175,937.40
120,000₱2.84112₱340,934.40
125,000₱2.83614₱354,517.50
Manufacturers Standard Package