
RN73R2ATTD1101D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1101D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1101D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1101D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1101D25 |
Description | RES 1.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1101D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱4.09720 | ₱102.43 |
| 50 | ₱3.87080 | ₱193.54 |
| 100 | ₱3.65640 | ₱365.64 |
| 250 | ₱3.38960 | ₱847.40 |
| 500 | ₱3.20856 | ₱1,604.28 |
| 1,000 | ₱3.04122 | ₱3,041.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.90259 | ₱14,512.95 |
| 10,000 | ₱2.77700 | ₱27,770.00 |
| 15,000 | ₱2.71020 | ₱40,653.00 |
| 25,000 | ₱2.63263 | ₱65,815.75 |
| 35,000 | ₱2.58539 | ₱90,488.65 |
| 50,000 | ₱2.53845 | ₱126,922.50 |
| 60,000 | ₱2.51567 | ₱150,940.20 |
| 120,000 | ₱2.43605 | ₱292,326.00 |
| 125,000 | ₱2.43168 | ₱303,960.00 |

