
RN73R2ATTD1214D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1214D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1214D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1214D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1214D25 |
Description | RES 1.21M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1214D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.70400 | ₱47.04 |
| 25 | ₱4.38280 | ₱109.57 |
| 50 | ₱4.14460 | ₱207.23 |
| 100 | ₱3.91240 | ₱391.24 |
| 250 | ₱3.62780 | ₱906.95 |
| 500 | ₱3.43246 | ₱1,716.23 |
| 1,000 | ₱3.25441 | ₱3,254.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.90259 | ₱14,512.95 |

