
RN73R2ATTD2402B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2402B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2402B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2402B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2402B25 |
Description | RES 24K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2402B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱6.96700 | ₱69.67 |
| 25 | ₱6.43160 | ₱160.79 |
| 50 | ₱6.08600 | ₱304.30 |
| 100 | ₱5.74660 | ₱574.66 |
| 250 | ₱5.33568 | ₱1,333.92 |
| 500 | ₱5.05342 | ₱2,526.71 |
| 1,000 | ₱4.77591 | ₱4,775.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.37625 | ₱16,881.25 |
| 10,000 | ₱3.23196 | ₱32,319.60 |
| 15,000 | ₱3.15528 | ₱47,329.20 |
| 25,000 | ₱3.06632 | ₱76,658.00 |
| 35,000 | ₱3.01216 | ₱105,425.60 |
| 50,000 | ₱2.95840 | ₱147,920.00 |
| 60,000 | ₱2.93229 | ₱175,937.40 |

