332 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD3323B25

DigiKey Part Number
2019-RN73R2ATTD3323B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD3323B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD3323B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD3323B25
Description
RES 332K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD3323B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱6.43100₱64.31
25₱6.00280₱150.07
50₱5.65720₱282.86
100₱5.34160₱534.16
250₱4.96172₱1,240.43
500₱4.69850₱2,349.25
1,000₱4.45851₱4,458.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.26783₱21,339.15
10,000₱4.08906₱40,890.60
15,000₱3.99418₱59,912.70
25,000₱3.88421₱97,105.25
35,000₱3.81731₱133,605.85
50,000₱3.75091₱187,545.50
60,000₱3.71869₱223,121.40
120,000₱3.60626₱432,751.20
125,000₱3.60009₱450,011.25
Manufacturers Standard Package