
RS73F1JTTD2263B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD2263BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD2263BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD2263BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD2263B |
Description | RES 226K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD2263B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱13.75600 | ₱137.56 |
| 25 | ₱11.36200 | ₱284.05 |
| 50 | ₱9.96860 | ₱498.43 |
| 100 | ₱8.86700 | ₱886.70 |
| 250 | ₱7.75104 | ₱1,937.76 |
| 500 | ₱7.10788 | ₱3,553.94 |
| 1,000 | ₱6.59754 | ₱6,597.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.77933 | ₱28,896.65 |
| 10,000 | ₱5.54053 | ₱55,405.30 |
| 15,000 | ₱5.42413 | ₱81,361.95 |
| 25,000 | ₱5.29793 | ₱132,448.25 |
| 35,000 | ₱5.22563 | ₱182,897.05 |
| 50,000 | ₱5.15724 | ₱257,862.00 |

