49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ATTD49R9F

DigiKey Part Number
2019-RS73G2ATTD49R9FTR-ND - Tape & Reel (TR)
2019-RS73G2ATTD49R9FCT-ND - Cut Tape (CT)
2019-RS73G2ATTD49R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2ATTD49R9F
Description
RES 49.9 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73G2ATTD49R9F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,174
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.06400₱100.64
25₱8.17040₱204.26
50₱7.08640₱354.32
100₱6.24080₱624.08
250₱5.38572₱1,346.43
500₱4.89144₱2,445.72
1,000₱4.49960₱4,499.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.87194₱19,359.70
10,000₱3.68900₱36,890.00
15,000₱3.59976₱53,996.40
25,000₱3.50306₱87,576.50
35,000₱3.44767₱120,668.45
50,000₱3.39528₱169,764.00
60,000₱3.37078₱202,246.80
120,000₱3.28993₱394,791.60
125,000₱3.28573₱410,716.25
Manufacturers Standard Package