
SG73P1EWTTP1000F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP1000FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP1000FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP1000F |
Description | RES 100 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1EWTTP1000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.58500 | ₱45.85 |
| 25 | ₱3.57320 | ₱89.33 |
| 50 | ₱3.01320 | ₱150.66 |
| 100 | ₱2.56660 | ₱256.66 |
| 250 | ₱2.12000 | ₱530.00 |
| 500 | ₱1.86272 | ₱931.36 |
| 1,000 | ₱1.66025 | ₱1,660.25 |
| 5,000 | ₱1.33714 | ₱6,685.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.20863 | ₱12,086.30 |
| 20,000 | ₱1.16849 | ₱23,369.80 |
| 30,000 | ₱1.13211 | ₱33,963.30 |
| 50,000 | ₱1.09265 | ₱54,632.50 |
| 70,000 | ₱1.08214 | ₱75,749.80 |
| 100,000 | ₱1.04871 | ₱104,871.00 |
| 120,000 | ₱1.03872 | ₱124,646.40 |
| 240,000 | ₱1.00576 | ₱241,382.40 |
| 250,000 | ₱1.00405 | ₱251,012.50 |

