1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP102J

DigiKey Part Number
2019-SG73P1EWTTP102JTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP102JCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP102JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP102J
Description
RES 1K OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,667
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.46600₱44.66
25₱3.47760₱86.94
50₱2.91800₱145.90
100₱2.48920₱248.92
250₱2.05092₱512.73
500₱1.80080₱900.40
1,000₱1.56378₱1,563.78
5,000₱1.28795₱6,439.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.26806₱12,680.60
20,000₱1.19076₱23,815.20
30,000₱1.15311₱34,593.30
50,000₱1.11229₱55,614.50
70,000₱1.08892₱76,224.40
100,000₱1.08554₱108,554.00
Manufacturers Standard Package