
SG73P1EWTTP104J | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP104JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP104JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP104J |
Description | RES 100K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.46600 | ₱44.66 |
| 25 | ₱3.47760 | ₱86.94 |
| 50 | ₱2.91800 | ₱145.90 |
| 100 | ₱2.48920 | ₱248.92 |
| 250 | ₱2.05092 | ₱512.73 |
| 500 | ₱1.80080 | ₱900.40 |
| 1,000 | ₱1.60368 | ₱1,603.68 |
| 5,000 | ₱1.28795 | ₱6,439.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.14586 | ₱11,458.60 |
| 20,000 | ₱1.07318 | ₱21,463.60 |
| 30,000 | ₱1.06801 | ₱32,040.30 |
| 50,000 | ₱1.06213 | ₱53,106.50 |
| 70,000 | ₱1.05861 | ₱74,102.70 |
| 100,000 | ₱1.05515 | ₱105,515.00 |

