3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP3R30F

DigiKey Part Number
2019-SG73P1EWTTP3R30FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP3R30FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP3R30FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP3R30F
Description
RES 3.3 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,665
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱4.58500₱45.85
25₱3.57320₱89.33
50₱3.01320₱150.66
100₱2.56660₱256.66
250₱2.12000₱530.00
500₱1.86272₱931.36
1,000₱1.66025₱1,660.25
5,000₱1.33714₱6,685.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.20863₱12,086.30
20,000₱1.16849₱23,369.80
30,000₱1.13211₱33,963.30
50,000₱1.09265₱54,632.50
70,000₱1.08214₱75,749.80
100,000₱1.00405₱100,405.00
Manufacturers Standard Package