
SG73P1JTTD5R10F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD5R10FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD5R10FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD5R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD5R10F |
Description | RES 5.1 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD5R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.23960 | ₱80.99 |
| 50 | ₱2.71540 | ₱135.77 |
| 100 | ₱2.29860 | ₱229.86 |
| 250 | ₱1.88180 | ₱470.45 |
| 500 | ₱1.64238 | ₱821.19 |
| 1,000 | ₱1.45421 | ₱1,454.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.88265 | ₱4,413.25 |
| 10,000 | ₱0.80958 | ₱8,095.80 |
| 15,000 | ₱0.77403 | ₱11,610.45 |
| 25,000 | ₱0.73551 | ₱18,387.75 |
| 35,000 | ₱0.71349 | ₱24,972.15 |
| 50,000 | ₱0.69266 | ₱34,633.00 |

