2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD2001F

DigiKey Part Number
2019-SG73P2ATTD2001FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD2001FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD2001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD2001F
Description
RES 2K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD2001F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,035
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.44000₱10.44
10₱5.28000₱52.80
25₱4.12560₱103.14
50₱3.47460₱173.73
100₱2.97130₱297.13
250₱2.46052₱615.13
500₱2.16952₱1,084.76
1,000₱1.93747₱1,937.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.56802₱7,840.10
10,000₱1.46053₱14,605.30
15,000₱1.40820₱21,123.00
25,000₱1.35149₱33,787.25
35,000₱1.31904₱46,166.40
50,000₱1.28834₱64,417.00
Manufacturers Standard Package