
SG73P2ATTD3301F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3301FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3301FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3301F |
Description | RES 3.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3301F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.69200 | ₱36.92 |
| 25 | ₱2.85840 | ₱71.46 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱2.00680 | ₱200.68 |
| 250 | ₱1.63644 | ₱409.11 |
| 500 | ₱1.42562 | ₱712.81 |
| 1,000 | ₱1.25770 | ₱1,257.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.04784 | ₱5,239.20 |
| 10,000 | ₱0.89099 | ₱8,909.90 |
| 15,000 | ₱0.82667 | ₱12,400.05 |
| 25,000 | ₱0.75871 | ₱18,967.75 |
| 35,000 | ₱0.75559 | ₱26,445.65 |
| 50,000 | ₱0.75252 | ₱37,626.00 |
| 60,000 | ₱0.75104 | ₱45,062.40 |
| 120,000 | ₱0.72556 | ₱87,067.20 |
| 125,000 | ₱0.72381 | ₱90,476.25 |

